DS90LV004TVS/NOPB | |
---|---|
DigiKey Part Number | DS90LV004TVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV004TVS/NOPB |
Description | IC REDRIVER LVDS 4CH 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 1.5Gbps 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV004TVS/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 1.5Gbps | |
Number of Channels | 4 | |
Delay Time | 2.0ns | |
Signal Conditioning | Output Pre-Emphasis | |
Capacitance - Input | 3.5 pF | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 117mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥49.25900 | ¥492.59 |
25 | ¥46.96680 | ¥1,174.17 |
80 | ¥40.78113 | ¥3,262.49 |
250 | ¥38.94796 | ¥9,736.99 |
500 | ¥35.51134 | ¥17,755.67 |
1,000 | ¥30.92921 | ¥30,929.21 |
2,500 | ¥29.78369 | ¥74,459.23 |