74VHC595FT | |
---|---|
DigiKey Part Number | 264-74VHC595FTTR-ND - Tape & Reel (TR) 264-74VHC595FTCT-ND - Cut Tape (CT) 264-74VHC595FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC595FT |
Description | IC REGISTER SHIFT 8-BIT 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC595FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89800 | ¥28.98 |
25 | ¥2.70280 | ¥67.57 |
100 | ¥2.16250 | ¥216.25 |
250 | ¥2.00812 | ¥502.03 |
500 | ¥1.69926 | ¥849.63 |
1,000 | ¥1.31308 | ¥1,313.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.19719 | ¥2,992.97 |
5,000 | ¥1.11995 | ¥5,599.75 |
12,500 | ¥1.04271 | ¥13,033.88 |
25,000 | ¥0.98864 | ¥24,716.00 |
62,500 | ¥0.98518 | ¥61,573.75 |