CD74HC4052PWR

DigiKey Part Number
296-17619-2-ND - Tape & Reel (TR)
296-17619-1-ND - Cut Tape (CT)
296-17619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4052PWR
Description
IC SWITCH SP4TX2 130OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 130Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4052PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
185MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
12pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.42000¥4.42
10¥3.61300¥36.13
25¥3.30520¥82.63
100¥2.45940¥245.94
250¥2.22868¥557.17
500¥1.84426¥922.13
1,000¥1.38323¥1,383.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.26796¥2,535.92
6,000¥1.19112¥7,146.72
10,000¥1.11428¥11,142.80
50,000¥0.98364¥49,182.00
Manufacturers Standard Package