74VHC595MTCX | |
---|---|
DigiKey Part Number | 74VHC595MTCXTR-ND - Tape & Reel (TR) 74VHC595MTCXCT-ND - Cut Tape (CT) 74VHC595MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC595MTCX |
Description | IC SHIFT REG 8B W/ LATCH 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC595MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.76100 | ¥47.61 |
25 | ¥4.46840 | ¥111.71 |
100 | ¥3.38770 | ¥338.77 |
250 | ¥2.88328 | ¥720.82 |
500 | ¥2.73910 | ¥1,369.55 |
1,000 | ¥2.09036 | ¥2,090.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.94620 | ¥4,865.50 |
5,000 | ¥1.87411 | ¥9,370.55 |
12,500 | ¥1.80203 | ¥22,525.38 |
25,000 | ¥1.78419 | ¥44,604.75 |