BTS4140NHUMA1 | |
---|---|
DigiKey Part Number | BTS4140NHUMA1TR-ND - Tape & Reel (TR) BTS4140NHUMA1CT-ND - Cut Tape (CT) BTS4140NHUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS4140NHUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 SOT223-4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BTS4140NHUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.9V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 1Ohm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥12.17400 | ¥121.74 |
25 | ¥11.48360 | ¥287.09 |
100 | ¥9.78410 | ¥978.41 |
250 | ¥9.18744 | ¥2,296.86 |
500 | ¥8.03892 | ¥4,019.46 |
1,000 | ¥6.66079 | ¥6,660.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.20140 | ¥24,805.60 |
8,000 | ¥5.97172 | ¥47,773.76 |
12,000 | ¥5.74204 | ¥68,904.48 |