MC74LCX541DTR2G | |
---|---|
DigiKey Part Number | MC74LCX541DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX541DTR2GOSCT-ND - Cut Tape (CT) MC74LCX541DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX541DTR2G |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX541DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.88600 | ¥68.86 |
25 | ¥6.53560 | ¥163.39 |
100 | ¥5.01740 | ¥501.74 |
250 | ¥4.43424 | ¥1,108.56 |
500 | ¥4.20080 | ¥2,100.40 |
1,000 | ¥3.26727 | ¥3,267.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.10386 | ¥7,759.65 |
5,000 | ¥2.98719 | ¥14,935.95 |
12,500 | ¥2.89383 | ¥36,172.88 |
25,000 | ¥2.88829 | ¥72,207.25 |