PMBD7000,215 | |
---|---|
DigiKey Part Number | 1727-2954-2-ND - Tape & Reel (TR) 1727-2954-1-ND - Cut Tape (CT) 1727-2954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBD7000,215 |
Description | DIODE ARR GP 100V 215MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMBD7000,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96100 | ¥9.61 |
100 | ¥0.51970 | ¥51.97 |
500 | ¥0.40802 | ¥204.01 |
1,000 | ¥0.28340 | ¥283.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23472 | ¥704.16 |
6,000 | ¥0.22197 | ¥1,331.82 |
9,000 | ¥0.18891 | ¥1,700.19 |
30,000 | ¥0.17474 | ¥5,242.20 |
75,000 | ¥0.15113 | ¥11,334.75 |
150,000 | ¥0.12563 | ¥18,844.50 |