TFCCA-15-01 | |
---|---|
DigiKey Part Number | RPC2133-ND |
Manufacturer | |
Manufacturer Product Number | TFCCA-15-01 |
Description | CBL CLIP FLAT NAT ARROW WINGED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Arrowhead, Winged 0.570" (14.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.570" (14.48mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.280" (32.51mm) | |
Width | 0.360" (9.14mm) | |
Height | 0.560" (14.22mm) | |
Panel Hole Size | 0.156" (3.96mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.040" ~ 0.079" (1.02mm ~ 2.01mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥9.61500 | ¥96.15 |
25 | ¥9.22200 | ¥230.55 |
50 | ¥9.02660 | ¥451.33 |
100 | ¥8.63380 | ¥863.38 |
300 | ¥7.84917 | ¥2,354.75 |
500 | ¥7.06418 | ¥3,532.09 |
1,000 | ¥6.27934 | ¥6,279.34 |
2,500 | ¥5.69065 | ¥14,226.62 |