OFSH2-24-2 | |
---|---|
DigiKey Part Number | OFSH2-24-2-ND |
Manufacturer | |
Manufacturer Product Number | OFSH2-24-2 |
Description | FIBER OPTIC SPLICE HOLDER ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Splice Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Splice Holder | |
Specifications | 73.0mm L x 26.0mm W x 9.0mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥14.96200 | ¥149.62 |
25 | ¥14.32640 | ¥358.16 |
50 | ¥14.00840 | ¥700.42 |
100 | ¥13.37240 | ¥1,337.24 |
250 | ¥12.09860 | ¥3,024.65 |
500 | ¥11.14340 | ¥5,571.70 |
1,000 | ¥9.55146 | ¥9,551.46 |
2,500 | ¥8.91472 | ¥22,286.80 |