FSC24 | |
---|---|
DigiKey Part Number | 298-12706-ND |
Manufacturer | |
Manufacturer Product Number | FSC24 |
Description | FIBER OPTIC SPLICE HOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Splice Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Splice Holder | |
Specifications | Protects up to 24 Single Fusion Splices | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.92000 | ¥109.92 |
10 | ¥106.95400 | ¥1,069.54 |
100 | ¥98.03770 | ¥9,803.77 |
1,000 | ¥92.09589 | ¥92,095.89 |