OFHB2-4A1-RT-19 | |
---|---|
DigiKey Part Number | RPC4569-ND |
Manufacturer | |
Manufacturer Product Number | OFHB2-4A1-RT-19 |
Description | FIBER OPTIC FBR CLIP ADH NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Clip Adhesive Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Clip | |
Specifications | 4 Pos, 2.0mm Dia Cables | |
Features | Adhesive Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.54800 | ¥45.48 |
25 | ¥4.15200 | ¥103.80 |
50 | ¥3.90880 | ¥195.44 |
100 | ¥3.74560 | ¥374.56 |
250 | ¥3.42020 | ¥855.05 |
500 | ¥3.25750 | ¥1,628.75 |
1,000 | ¥2.68740 | ¥2,687.40 |
3,000 | ¥2.44308 | ¥7,329.24 |