EFA04-71-P01 | |
---|---|
DigiKey Part Number | RPC1180-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-71-P01 |
Description | FIBER OPTIC COUPLER CLIP BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Coupler Clip Self-Adhesive Pads Included |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler Clip | |
Specifications | 6-Way, 2.9mm Dia Couplers or Components | |
Features | Self-Adhesive Pads Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.96000 | ¥56.96 |
10 | ¥51.68700 | ¥516.87 |
25 | ¥48.95680 | ¥1,223.92 |
50 | ¥47.81940 | ¥2,390.97 |
100 | ¥45.54190 | ¥4,554.19 |
300 | ¥39.84890 | ¥11,954.67 |
500 | ¥38.71046 | ¥19,355.23 |
1,000 | ¥33.01771 | ¥33,017.71 |
2,500 | ¥30.74067 | ¥76,851.68 |