EFA04-10-001 | |
---|---|
DigiKey Part Number | RPC3914-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-10-001 |
Description | FIBER OPTIC FBR REEL 30MM BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Reel Break-Away, Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-10-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Reel | |
Specifications | 30.0mm Reel Radius, Holds 3.0m 900 Micron Fiber | |
Features | Break-Away, Screw Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.71000 | ¥69.71 |
10 | ¥63.00300 | ¥630.03 |
25 | ¥59.51520 | ¥1,487.88 |
50 | ¥58.06340 | ¥2,903.17 |
100 | ¥55.16010 | ¥5,516.01 |
300 | ¥49.35410 | ¥14,806.23 |
500 | ¥46.45098 | ¥23,225.49 |
1,000 | ¥40.64466 | ¥40,644.66 |