EFA04-14-001 | |
---|---|
DigiKey Part Number | RPC1171-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-14-001 |
Description | FIBER OPTIC FBR REEL 12.4MM BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Reel Break-Away, Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-14-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Reel | |
Specifications | 30.0mm Reel Radius, Holds 9.0m 900 Micron Fiber | |
Features | Break-Away, Screw Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.02000 | ¥81.02 |
10 | ¥72.94900 | ¥729.49 |
25 | ¥68.72040 | ¥1,718.01 |
50 | ¥66.95900 | ¥3,347.95 |
100 | ¥65.19750 | ¥6,519.75 |
300 | ¥58.14917 | ¥17,444.75 |
500 | ¥54.62508 | ¥27,312.54 |
1,000 | ¥48.28147 | ¥48,281.47 |