EFA04-04-001 | |
---|---|
DigiKey Part Number | RPC1321-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-04-001 |
Description | FIBER OPTIC FBR REEL 25MM BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Reel Break-Away, Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-04-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Reel | |
Specifications | 25.0mm Reel Radius, Holds 2.5m 900 Micron Fiber | |
Features | Break-Away, Screw Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.15000 | ¥54.15 |
10 | ¥49.14600 | ¥491.46 |
25 | ¥46.54600 | ¥1,163.65 |
50 | ¥45.46280 | ¥2,273.14 |
100 | ¥43.29750 | ¥4,329.75 |
300 | ¥37.88567 | ¥11,365.70 |
500 | ¥36.80312 | ¥18,401.56 |
1,000 | ¥31.39083 | ¥31,390.83 |
2,500 | ¥29.22599 | ¥73,064.98 |