OFS90-30R | |
---|---|
DigiKey Part Number | RPC4585-ND |
Manufacturer | |
Manufacturer Product Number | OFS90-30R |
Description | FIBER OPTIC CORNER GUIDE NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Corner Guide Flame Retardant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Corner Guide | |
Specifications | 48.0mm Radius, 7.0mm Height | |
Features | Flame Retardant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥6.37600 | ¥63.76 |
25 | ¥5.73000 | ¥143.25 |
50 | ¥5.29120 | ¥264.56 |
100 | ¥4.88990 | ¥488.99 |
250 | ¥4.41452 | ¥1,103.63 |
500 | ¥4.09282 | ¥2,046.41 |
1,000 | ¥3.80081 | ¥3,800.81 |
2,500 | ¥3.45622 | ¥8,640.55 |