OFST-1-P | |
---|---|
DigiKey Part Number | RPC4598-ND |
Manufacturer | |
Manufacturer Product Number | OFST-1-P |
Description | FIBER OPTIC SPLICE TRAY BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Splice Tray Stackable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Splice Tray | |
Specifications | 170.0mm L x 103.5mm W x 10.0mm H | |
Features | Stackable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.97000 | ¥217.97 |
10 | ¥167.95000 | ¥1,679.50 |
25 | ¥152.05280 | ¥3,801.32 |
50 | ¥141.30720 | ¥7,065.36 |
100 | ¥131.56650 | ¥13,156.65 |
250 | ¥120.08820 | ¥30,022.05 |
500 | ¥112.35938 | ¥56,179.69 |