OFB3P-4-19 | |
---|---|
DigiKey Part Number | RPC2026-ND |
Manufacturer | |
Manufacturer Product Number | OFB3P-4-19 |
Description | FIBER OPTIC BRACKET 2 PRONG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Bracket Flame Retardant |
Datasheet | Datasheet |
EDA/CAD Models | OFB3P-4-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket | |
Specifications | 3.0mm Dia Cables, 23.9mm Length | |
Features | Flame Retardant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥4.36000 | ¥43.60 |
25 | ¥3.99000 | ¥99.75 |
50 | ¥3.75480 | ¥187.74 |
100 | ¥3.59780 | ¥359.78 |
250 | ¥3.28456 | ¥821.14 |
500 | ¥3.12830 | ¥1,564.15 |
1,000 | ¥2.58079 | ¥2,580.79 |
3,000 | ¥2.34617 | ¥7,038.51 |