EFA04-71-002 | |
---|---|
DigiKey Part Number | EFA04-71-002-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-71-002 |
Description | FIBER OPTIC COUPLER CLIP BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Coupler Clip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler Clip | |
Specifications | 6-Way, 3.4mm Dia Couplers or Components | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥29.48900 | ¥2,948.90 |