OFSH-T-6-GFBLK

DigiKey Part Number
RPC4594-ND
Manufacturer
Manufacturer Product Number
OFSH-T-6-GFBLK
Description
FIBER OPTIC SPLICE HOLDER SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fiber Optic Splice Holder
Datasheet
 Datasheet
EDA/CAD Models
OFSH-T-6-GFBLK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Splice Holder
Specifications
37.3mm L x 26.2mm W x 6.2mm H
Features
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.48000¥7.48
10¥6.53700¥65.37
25¥5.97800¥149.45
50¥5.62620¥281.31
100¥5.39150¥539.15
300¥4.92250¥1,476.75
500¥4.68792¥2,343.96
1,000¥3.86754¥3,867.54
2,500¥3.51597¥8,789.92
Manufacturers Standard Package