OFSH-4-1-01LA | |
---|---|
DigiKey Part Number | RPC4590-ND |
Manufacturer | |
Manufacturer Product Number | OFSH-4-1-01LA |
Description | FIBER OPTIC SPLICE HOLDER NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Splice Stackable |
Datasheet | Datasheet |
EDA/CAD Models | OFSH-4-1-01LA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Splice | |
Specifications | 2.7mm ~ 4.2mm Dia Cables, 32.0mm Length | |
Features | Stackable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.39000 | ¥49.39 |
10 | ¥44.83500 | ¥448.35 |
25 | ¥42.46520 | ¥1,061.63 |
50 | ¥41.47740 | ¥2,073.87 |
100 | ¥39.50260 | ¥3,950.26 |
250 | ¥34.56460 | ¥8,641.15 |
500 | ¥33.57708 | ¥16,788.54 |
1,000 | ¥28.63924 | ¥28,639.24 |
2,500 | ¥26.66417 | ¥66,660.43 |