MWSSEB-1-01A-RT | |
---|---|
DigiKey Part Number | RPC1110-ND |
Manufacturer | |
Manufacturer Product Number | MWSSEB-1-01A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.320" L x 0.100" H (8.13mm x 2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSSEB-1-01A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Micro, Side Entry | |
Opening Size | 0.320" L x 0.100" H (8.13mm x 2.54mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.500" (12.70mm) | |
Width | 0.375" (9.53mm) | |
Height | 0.250" (6.35mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.17600 | ¥21.76 |
25 | ¥1.91800 | ¥47.95 |
50 | ¥1.76140 | ¥88.07 |
100 | ¥1.69260 | ¥169.26 |
250 | ¥1.51968 | ¥379.92 |
500 | ¥1.45048 | ¥725.24 |
1,000 | ¥1.20879 | ¥1,208.79 |
3,000 | ¥1.10519 | ¥3,315.57 |