FCW-29-01 | |
---|---|
DigiKey Part Number | RPC1087-ND |
Manufacturer | |
Manufacturer Product Number | FCW-29-01 |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 1.240" (31.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 1.240" (31.50mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.780" (45.21mm) | |
Width | 0.740" (18.80mm) | |
Height | 0.440" (11.18mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-350) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.34100 | ¥113.41 |
25 | ¥10.87800 | ¥271.95 |
50 | ¥10.64520 | ¥532.26 |
100 | ¥10.18280 | ¥1,018.28 |
300 | ¥9.25697 | ¥2,777.09 |
500 | ¥8.33136 | ¥4,165.68 |
1,000 | ¥7.40566 | ¥7,405.66 |
2,500 | ¥6.71137 | ¥16,778.42 |