AKKL-10112A-RT | |
---|---|
DigiKey Part Number | RPC3495-ND |
Manufacturer | |
Manufacturer Product Number | AKKL-10112A-RT |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 1.000" ~ 1.250" (25.40mm ~ 31.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | AKKL-10112A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 1.000" ~ 1.250" (25.40mm ~ 31.75mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.500" (63.50mm) | |
Width | 1.000" (25.40mm) | |
Height | 2.000" (50.80mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.34000 | ¥17.34 |
10 | ¥15.09000 | ¥150.90 |
25 | ¥14.44520 | ¥361.13 |
50 | ¥14.12560 | ¥706.28 |
100 | ¥13.48290 | ¥1,348.29 |
300 | ¥12.19897 | ¥3,659.69 |
500 | ¥11.23588 | ¥5,617.94 |
1,000 | ¥9.63077 | ¥9,630.77 |
2,500 | ¥8.98868 | ¥22,471.70 |