AKKL-5775A-RT | |
---|---|
DigiKey Part Number | RP311-ND |
Manufacturer | |
Manufacturer Product Number | AKKL-5775A-RT |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.578" ~ 0.750" (14.68mm ~ 19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | AKKL-5775A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.578" ~ 0.750" (14.68mm ~ 19.05mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.500" (38.10mm) | |
Width | 0.750" (19.05mm) | |
Height | 1.250" (31.75mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥6.59700 | ¥65.97 |
25 | ¥6.32480 | ¥158.12 |
50 | ¥6.19220 | ¥309.61 |
100 | ¥5.92280 | ¥592.28 |
300 | ¥5.38410 | ¥1,615.23 |
500 | ¥4.84552 | ¥2,422.76 |
1,000 | ¥4.73943 | ¥4,739.43 |