AKKL-4756A-RT | |
---|---|
DigiKey Part Number | RP310-ND |
Manufacturer | |
Manufacturer Product Number | AKKL-4756A-RT |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.469" ~ 0.562" (11.91mm ~ 14.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | AKKL-4756A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.469" ~ 0.562" (11.91mm ~ 14.27mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.250" (31.75mm) | |
Width | 0.750" (19.05mm) | |
Height | 1.090" (27.69mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.48100 | ¥74.81 |
25 | ¥7.17520 | ¥179.38 |
50 | ¥7.02040 | ¥351.02 |
100 | ¥6.71600 | ¥671.60 |
300 | ¥6.10530 | ¥1,831.59 |
500 | ¥5.49484 | ¥2,747.42 |
1,000 | ¥4.88429 | ¥4,884.29 |
2,500 | ¥4.42634 | ¥11,065.85 |