AKKL-8710A-RT | |
---|---|
DigiKey Part Number | RP312-ND |
Manufacturer | |
Manufacturer Product Number | AKKL-8710A-RT |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.875" ~ 1.000" (22.22mm ~ 25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AKKL-8710A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.875" ~ 1.000" (22.22mm ~ 25.40mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Height | 1.750" (44.45mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.19600 | ¥111.96 |
25 | ¥10.71480 | ¥267.87 |
50 | ¥10.47680 | ¥523.84 |
100 | ¥10.00170 | ¥1,000.17 |
300 | ¥9.04870 | ¥2,714.61 |
500 | ¥8.33442 | ¥4,167.21 |
1,000 | ¥7.14383 | ¥7,143.83 |
2,500 | ¥6.66754 | ¥16,668.85 |