550251 | |
---|---|
DigiKey Part Number | RPC6284-ND |
Manufacturer | |
Manufacturer Product Number | 550251 |
Description | CABLE TIE HLDR DUAL EDGE MNT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Edge Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Edge Mount | |
Size / Dimension | 0.59" L x 0.59" W x 0.59" H (15.0mm x 15.1mm x 15.1mm) | |
For Use With/Related Products | Cable Ties up to 0.189" (4.8mm) Width | |
Material | Nylon 6.6 | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.14960 | ¥1,014.96 |
300 | ¥9.22693 | ¥2,768.08 |
500 | ¥8.30416 | ¥4,152.08 |
1,000 | ¥7.38152 | ¥7,381.52 |
2,500 | ¥6.68947 | ¥16,723.67 |
5,000 | ¥6.45880 | ¥32,294.00 |
10,000 | ¥6.13586 | ¥61,358.60 |