CME12-M300 | |
---|---|
DigiKey Part Number | 298-CME12-M300-ND |
Manufacturer | |
Manufacturer Product Number | CME12-M300 |
Description | CLIP-ON MOUNT, EDGE-FIXED,.7MM-3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Edge Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Edge Mount | |
Size / Dimension | 0.55" L x 0.37" W x 0.62" H (14.0mm x 9.4mm x 15.7mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon 6.6, Heat Stabilized, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥6.28200 | ¥62.82 |
25 | ¥6.13800 | ¥153.45 |
50 | ¥5.98660 | ¥299.33 |
100 | ¥5.68730 | ¥568.73 |
500 | ¥5.53786 | ¥2,768.93 |
1,000 | ¥5.08883 | ¥5,088.83 |