CME24-M300 | |
---|---|
DigiKey Part Number | 298-CME24-M300-ND |
Manufacturer | |
Manufacturer Product Number | CME24-M300 |
Description | CLIP-ON MOUNT, EDGE-FIXED,3MM-6M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Edge Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Edge Mount | |
Size / Dimension | 0.58" L x 0.54" W x 0.67" H (14.7mm x 13.7mm x 17.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon 6.6, Heat Stabilized, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥8.50100 | ¥85.01 |
25 | ¥8.28000 | ¥207.00 |
50 | ¥8.06080 | ¥403.04 |
100 | ¥7.84410 | ¥784.41 |
500 | ¥7.62576 | ¥3,812.88 |
1,000 | ¥7.19007 | ¥7,190.07 |