550249 | |
---|---|
DigiKey Part Number | RPC6282-ND |
Manufacturer | |
Manufacturer Product Number | 550249 |
Description | CABLE TIE HLDR SGL EDGE MNT BLK |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Edge Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Single Opening | |
Mounting Type | Edge Mount | |
Size / Dimension | 0.79" L x 0.67" W x 0.75" H (20.0mm x 17.1mm x 19.0mm) | |
For Use With/Related Products | Cable Ties up to 0.189" (4.8mm) Width | |
Material | Nylon 6.6 | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥11.87700 | ¥1,187.70 |
300 | ¥10.74583 | ¥3,223.75 |