550244 | |
---|---|
DigiKey Part Number | RPC6277-ND |
Manufacturer | |
Manufacturer Product Number | 550244 |
Description | CABLE TIE HLDR SGL EDGE MNT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Edge Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Edge Mount | |
Size / Dimension | 0.59" L x 0.55" W x 0.61" H (15.0mm x 13.9mm x 15.6mm) | |
For Use With/Related Products | Cable Ties up to 0.189" (4.8mm) Width | |
Material | Nylon 6.6 | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥7.30170 | ¥730.17 |
300 | ¥6.63747 | ¥1,991.24 |
500 | ¥5.97380 | ¥2,986.90 |
1,000 | ¥5.31003 | ¥5,310.03 |
2,500 | ¥4.81220 | ¥12,030.50 |
5,000 | ¥4.64627 | ¥23,231.35 |
10,000 | ¥4.41396 | ¥44,139.60 |