550252 | |
---|---|
DigiKey Part Number | RPC6285-ND |
Manufacturer | |
Manufacturer Product Number | 550252 |
Description | CBL TIE LOCKING BLACK 7.87" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | - | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Edge Clip | |
Tensile Strength | - | |
Features | - | |
Material | Nylon 6.6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.15110 | ¥415.11 |
300 | ¥3.77397 | ¥1,132.19 |
500 | ¥3.39674 | ¥1,698.37 |
1,000 | ¥3.32228 | ¥3,322.28 |