550277 | |
---|---|
DigiKey Part Number | RPC6294-ND |
Manufacturer | |
Manufacturer Product Number | 550277 |
Description | CBL TIE LOCKING BLACK 6.3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.142" (3.61mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6.25" | |
Bundle Diameter | - | |
Width | 0.142" (3.61mm) | |
Length - Actual | 0.525' (160.00mm, 6.30") | |
Mounting Type | Edge Clip | |
Tensile Strength | - | |
Features | - | |
Material | Nylon 6.6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥6.28660 | ¥628.66 |
300 | ¥5.71480 | ¥1,714.44 |
500 | ¥5.14324 | ¥2,571.62 |
1,000 | ¥5.03059 | ¥5,030.59 |