Cable Ties and Zip Ties

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
Cable Tie
550252
CBL TIE LOCKING BLACK 7.87"
Essentra Components
3,200
In Stock
100 : ¥4.15110
Bag
-
Bag
Active
Standard, Locking
7.75"
-
0.189" (4.80mm)
0.656' (200.00mm, 7.87")
Edge Clip
-
-
Nylon 6.6
Black
-
-
-
550256
550253
CBL TIE LOCKING BLACK 7.87"
Essentra Components
2,000
In Stock
100 : ¥8.51400
Bag
-
Bag
Active
Standard, Locking
7.75"
-
0.189" (4.80mm)
0.656' (200.00mm, 7.87")
Edge Clip
-
-
Nylon 6.6
Black
-
-
-
Showing
of 2

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).