TFCM-25S | |
---|---|
DigiKey Part Number | RPC1677-ND |
Manufacturer | |
Manufacturer Product Number | TFCM-25S |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 0.870" (22.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.870" (22.10mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.260" (32.00mm) | |
Width | 0.390" (9.91mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-92A) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥8.78200 | ¥87.82 |
25 | ¥8.42320 | ¥210.58 |
50 | ¥8.24280 | ¥412.14 |
200 | ¥7.88445 | ¥1,576.89 |
400 | ¥7.16780 | ¥2,867.12 |
600 | ¥6.45100 | ¥3,870.60 |
1,000 | ¥5.73424 | ¥5,734.24 |
2,600 | ¥5.19670 | ¥13,511.42 |