RDAFCC-25 | |
---|---|
DigiKey Part Number | RPC4864-ND |
Manufacturer | |
Manufacturer Product Number | RDAFCC-25 |
Description | CBL CLIP FLAT GRAY FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 1.169" (29.69mm) | |
Width | 0.984" (25.00mm) | |
Height | - | |
Panel Hole Size | 0.350" (8.89mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.20600 | ¥62.06 |
25 | ¥5.66880 | ¥141.72 |
50 | ¥5.33540 | ¥266.77 |
100 | ¥5.11350 | ¥511.35 |
300 | ¥4.66887 | ¥1,400.66 |
500 | ¥4.44648 | ¥2,223.24 |
1,000 | ¥3.66827 | ¥3,668.27 |
2,500 | ¥3.33479 | ¥8,336.98 |