RDAFCC-25A | |
---|---|
DigiKey Part Number | RPC4865-ND |
Manufacturer | |
Manufacturer Product Number | RDAFCC-25A |
Description | CBL CLIP FLAT ADHESIVE FASTENER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Adhesive, Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Adhesive, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 1.169" (29.69mm) | |
Width | 0.984" (25.00mm) | |
Height | - | |
Panel Hole Size | 0.350" (8.89mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Rubber Based (RMS-324) | |
Features | - | |
Screw Size | #6 (M3) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.50300 | ¥65.03 |
25 | ¥6.23640 | ¥155.91 |
50 | ¥6.10560 | ¥305.28 |
100 | ¥5.83950 | ¥583.95 |
300 | ¥5.30900 | ¥1,592.70 |
500 | ¥4.77802 | ¥2,389.01 |
1,000 | ¥4.24712 | ¥4,247.12 |
2,500 | ¥3.84894 | ¥9,622.35 |