TFCM-25 | |
---|---|
DigiKey Part Number | RPC2134-ND |
Manufacturer | |
Manufacturer Product Number | TFCM-25 |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 1.150" (29.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFCM-25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 1.150" (29.21mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.570" (39.88mm) | |
Width | 0.390" (9.91mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-92A) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.24300 | ¥72.43 |
25 | ¥6.94360 | ¥173.59 |
50 | ¥6.79760 | ¥339.88 |
200 | ¥6.50215 | ¥1,300.43 |
400 | ¥5.91090 | ¥2,364.36 |
600 | ¥5.31978 | ¥3,191.87 |
1,000 | ¥4.72872 | ¥4,728.72 |
2,600 | ¥4.28543 | ¥11,142.12 |