FCM3.25-A-T14 | |
---|---|
DigiKey Part Number | 298-14495-ND |
Manufacturer | |
Manufacturer Product Number | FCM3.25-A-T14 |
Description | CBL CLIP FLAT GRAY ADHESIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Adhesive 3.230" (82.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 3.230" (82.04mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 3.380" (85.85mm) | |
Width | 1.000" (25.40mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥17.47000 | ¥174.70 |
25 | ¥16.98200 | ¥424.55 |
50 | ¥16.49740 | ¥824.87 |
200 | ¥16.01245 | ¥3,202.49 |
600 | ¥15.52733 | ¥9,316.40 |
1,000 | ¥15.04214 | ¥15,042.14 |