KKF-10X4-RT | |
---|---|
DigiKey Part Number | RPC1832-ND |
Manufacturer | |
Manufacturer Product Number | KKF-10X4-RT |
Description | CBL CLIP C-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Gray Adhesive 0.560" L x 0.200" H (14.22mm x 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Elongated | |
Opening Size | 0.560" L x 0.200" H (14.22mm x 5.08mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.360" (9.14mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.47800 | ¥64.78 |
25 | ¥6.21280 | ¥155.32 |
50 | ¥6.07840 | ¥303.92 |
100 | ¥5.81480 | ¥581.48 |
300 | ¥5.28633 | ¥1,585.90 |
500 | ¥4.75762 | ¥2,378.81 |
1,000 | ¥4.22902 | ¥4,229.02 |
2,500 | ¥3.83252 | ¥9,581.30 |