TFCC-30-01 | |
---|---|
DigiKey Part Number | RPC1451-ND |
Manufacturer | |
Manufacturer Product Number | TFCC-30-01 |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFCC-30-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 1.260" (32.00mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.772" (45.00mm) | |
Width | 0.730" (18.54mm) | |
Height | 0.620" (15.75mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-92) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥14.90300 | ¥149.03 |
25 | ¥14.27200 | ¥356.80 |
50 | ¥13.95560 | ¥697.78 |
100 | ¥13.32060 | ¥1,332.06 |
300 | ¥12.05190 | ¥3,615.57 |
500 | ¥11.10038 | ¥5,550.19 |
1,000 | ¥9.51465 | ¥9,514.65 |
2,500 | ¥8.88037 | ¥22,200.92 |