VCH-01 | |
---|---|
DigiKey Part Number | 432-1302-ND |
Manufacturer | |
Manufacturer Product Number | VCH-01 |
Description | CONNECTOR HOUSING BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
EDA/CAD Models | VCH-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | Contura V Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥10.27800 | ¥102.78 |
25 | ¥10.00760 | ¥250.19 |
50 | ¥9.87160 | ¥493.58 |
100 | ¥9.73640 | ¥973.64 |
250 | ¥9.60160 | ¥2,400.40 |
500 | ¥9.46628 | ¥4,733.14 |
1,000 | ¥7.97873 | ¥7,978.73 |
5,000 | ¥7.84353 | ¥39,217.65 |