VC2-01 | |
---|---|
DigiKey Part Number | 432-1301-ND |
Manufacturer | |
Manufacturer Product Number | VC2-01 |
Description | CONNECTOR HOUSING BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
EDA/CAD Models | VC2-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | Contura V Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.72600 | ¥127.26 |
25 | ¥12.39120 | ¥309.78 |
50 | ¥12.22300 | ¥611.15 |
100 | ¥12.05470 | ¥1,205.47 |
250 | ¥11.88776 | ¥2,971.94 |
500 | ¥11.72012 | ¥5,860.06 |
1,000 | ¥9.87841 | ¥9,878.41 |
5,000 | ¥9.71102 | ¥48,555.10 |