KLB-350A-RT | |
---|---|
DigiKey Part Number | RP610-ND |
Manufacturer | |
Manufacturer Product Number | KLB-350A-RT |
Description | CBL CLIP TWIST LOCK NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Adhesive 0.300" ~ 0.400" (7.62mm ~ 10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | KLB-350A-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | - | |
Opening Size | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 0.510" (12.95mm) | |
Height | 1.070" (27.18mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.03800 | ¥40.38 |
25 | ¥3.63160 | ¥90.79 |
50 | ¥3.34940 | ¥167.47 |
100 | ¥3.09360 | ¥309.36 |
250 | ¥2.79008 | ¥697.52 |
500 | ¥2.58420 | ¥1,292.10 |
1,000 | ¥2.39717 | ¥2,397.17 |
2,500 | ¥2.17631 | ¥5,440.77 |