Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,699 In Stock | 1 : ¥1.70000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.400" ~ 0.500" (10.16mm ~ 12.70mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.200" (30.48mm) | - | - | UL94 V-2 | - | - | |||
2,710 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Clip, Twist Lock | Side Entry, Standoff | 0.500" ~ 0.600" (12.70mm ~ 15.24mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.313" (33.35mm) | 0.219" (5.56mm) | - | 0.187" (4.75mm) | - | UL94 V-2 | - | Flame Retardant | |||
9,084 In Stock | 1 : ¥3.06000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.750" (44.45mm) | 0.328" x 0.437" (8.33mm x 11.10mm), Rectangular | - | UL94 V-2 | - | - | |||
1,742 In Stock | 1 : ¥4.85000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.400" ~ 0.500" (10.16mm ~ 12.70mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 0.510" (12.95mm) | 1.230" (31.24mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
26,220 In Stock | 1 : ¥5.10000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 0.510" (12.95mm) | 1.580" (40.13mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
5,246 In Stock | 1 : ¥1.11000 Bulk | Bulk | Active | Clip, Twist Lock | 45° Entry, Standoff | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.070" (27.18mm) | - | 1.200" (30.48mm) | 0.187" (4.75mm) | - | UL94 V-2 | - | Flame Retardant | |||
2,820 In Stock | 1 : ¥1.11000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.125" ~ 0.150" (3.18mm ~ 3.81mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 0.480" (12.20mm) | - | - | UL94 V-2 | - | - | |||
1,900 In Stock | 1 : ¥1.45000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.160" ~ 0.240" (4.06mm ~ 6.10mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 0.820" (20.83mm) | - | - | UL94 V-2 | - | - | |||
1,857 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.200" ~ 0.300" (5.08mm ~ 7.62mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 0.910" (23.11mm) | - | - | UL94 V-2 | - | - | |||
1,761 In Stock | 1 : ¥1.96000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.900" ~ 1.000" (22.86mm ~ 25.40mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.750" (44.45mm) | - | - | UL94 V-2 | - | - | |||
1,606 In Stock | 1 : ¥2.21000 Bulk | Bulk | Active | Clip, Twist Lock | 45° Entry, Standoff | 0.400" ~ 0.470" (10.16mm ~ 11.94mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 1.120" (28.45mm) | - | 1.300" (33.02mm) | 0.187" (4.75mm) | - | UL94 V-2 | - | Flame Retardant | |||
1,115 In Stock | 1 : ¥1.36000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.875" (47.63mm) | 0.328" x 0.437" (8.33mm x 11.10mm), Rectangular | - | UL94 V-2 | - | - | |||
1,490 In Stock | 1 : ¥2.04000 Bulk | Bulk | Active | Clip, Twist Lock | 45° Entry, Standoff | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | Arrowhead, Winged | Polyamide (PA66), Nylon 6/6 | Natural | 0.980" (24.89mm) | - | 1.050" (26.67mm) | 0.187" (4.75mm) | - | UL94 V-2 | - | Flame Retardant | |||
740 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.030" (26.16mm) | - | - | UL94 V-2 | - | - | |||
174 In Stock | 1 : ¥1.62000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.520" (38.61mm) | - | - | UL94 V-2 | - | - | |||
900 In Stock | 1 : ¥1.79000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.250" (31.75mm) | 0.328" x 0.437" (8.33mm x 11.10mm), Rectangular | - | UL94 V-2 | - | - | |||
811 In Stock | 1 : ¥1.96000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.400" ~ 0.500" (10.16mm ~ 12.70mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.375" (34.93mm) | 0.328" x 0.437" (8.33mm x 11.10mm), Rectangular | - | UL94 V-2 | - | - | |||
975 In Stock | 1 : ¥2.04000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.625" (41.28mm) | 0.328" x 0.437" (8.33mm x 11.10mm), Rectangular | - | UL94 V-2 | - | - | |||
900 In Stock | 1 : ¥4.34000 Bulk | Bulk | Active | Clip, Twist Lock | Hinged | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Natural | 0.750" (19.05mm) | 0.750" (19.05mm) | - | 0.204" (5.18mm) | - | UL94 V-2 | - | - | |||
660 In Stock | 1 : ¥1.96000 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.400" ~ 0.500" (10.16mm ~ 12.70mm) | Fir Tree, Blind Hole | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.500" (38.10mm) | 0.328" x 0.437" (8.33mm x 11.10mm), Rectangular | - | UL94 V-2 | - | - | |||
0 In Stock Check Lead Time | 1 : ¥5.27000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 0.510" (12.95mm) | 1.070" (27.18mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
0 In Stock Check Lead Time | 1 : ¥1.53000 Bulk | Bulk | Active | Clip, Twist Lock | - | 0.550" ~ 0.650" (13.97mm ~ 16.51mm) | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | 1.250" (31.75mm) | - | - | UL94 V-2 | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥3.46433 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 1.000" (25.40mm) | 1.281" (32.54mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥3.48456 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 1.000" (25.40mm) | 1.531" (38.89mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥3.50480 Bulk | Bulk | Active | Clip, Twist Lock | Standoff | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.000" (25.40mm) | 1.000" (25.40mm) | 1.781" (45.24mm) | - | - | UL94 V-2 | Acrylic Based (RMS-15) | - |