OFFGSP-F-19-BK | |
---|---|
DigiKey Part Number | RPC4568-ND |
Manufacturer | |
Manufacturer Product Number | OFFGSP-F-19-BK |
Description | FIBER OPTIC FBR GUIDE SUP BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Guide Support Flame Retardant |
Datasheet | Datasheet |
EDA/CAD Models | OFFGSP-F-19-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Guide Support | |
Specifications | 9.00mm Length | |
Features | Flame Retardant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.44200 | ¥84.42 |
25 | ¥8.10000 | ¥202.50 |
50 | ¥7.92660 | ¥396.33 |
100 | ¥7.58140 | ¥758.14 |
300 | ¥6.89223 | ¥2,067.67 |
500 | ¥6.20300 | ¥3,101.50 |
1,000 | ¥5.51389 | ¥5,513.89 |
2,500 | ¥4.99691 | ¥12,492.27 |