FCCE-9-01 | |
---|---|
DigiKey Part Number | RPC1954-ND |
Manufacturer | |
Manufacturer Product Number | FCCE-9-01 |
Description | CBL CLAMP FLAT NATURAL PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Natural Push In 0.270" (6.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCCE-9-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | Mini | |
Opening Size | 0.270" (6.86mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.390" (9.91mm) | |
Width | 0.280" (7.11mm) | |
Height | 0.140" (3.56mm) | |
Panel Hole Size | 0.157" (4.00mm), Square | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.039" ~ 0.047" (0.99mm ~ 1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.99800 | ¥19.98 |
25 | ¥1.76160 | ¥44.04 |
50 | ¥1.61860 | ¥80.93 |
100 | ¥1.55570 | ¥155.57 |
250 | ¥1.39692 | ¥349.23 |
500 | ¥1.33350 | ¥666.75 |
1,000 | ¥1.11791 | ¥1,117.91 |