74VHC165FT | |
---|---|
DigiKey Part Number | 264-74VHC165FTTR-ND - Tape & Reel (TR) 264-74VHC165FTCT-ND - Cut Tape (CT) 264-74VHC165FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC165FT |
Description | IC REG SHIFT PISO 8BIT 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC165FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥3.81700 | ¥38.17 |
25 | ¥3.14880 | ¥78.72 |
100 | ¥2.39550 | ¥239.55 |
250 | ¥2.02320 | ¥505.80 |
500 | ¥1.79368 | ¥896.84 |
1,000 | ¥1.60113 | ¥1,601.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.39339 | ¥3,483.47 |
5,000 | ¥1.26535 | ¥6,326.75 |
7,500 | ¥1.20026 | ¥9,001.95 |
12,500 | ¥1.12721 | ¥14,090.12 |
17,500 | ¥1.08402 | ¥18,970.35 |
25,000 | ¥1.04209 | ¥26,052.25 |
62,500 | ¥1.02010 | ¥63,756.25 |