1SS387,L3F | |
---|---|
DigiKey Part Number | 1SS387L3FTR-ND - Tape & Reel (TR) 1SS387L3FCT-ND - Cut Tape (CT) 1SS387L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS387,L3F |
Description | DIODE GEN PURP 80V 100MA ESC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | 1SS387,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 0.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ESC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.23100 | ¥12.31 |
100 | ¥0.60180 | ¥60.18 |
500 | ¥0.50194 | ¥250.97 |
1,000 | ¥0.34875 | ¥348.75 |
2,000 | ¥0.30229 | ¥604.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.28039 | ¥2,243.12 |
16,000 | ¥0.23252 | ¥3,720.32 |
24,000 | ¥0.22841 | ¥5,481.84 |
56,000 | ¥0.20516 | ¥11,488.96 |
200,000 | ¥0.17781 | ¥35,562.00 |